
OPA743NA/250 | |
|---|---|
DigiKey Part Number | 296-48639-2-ND - Tape & Reel (TR) 296-48639-1-ND - Cut Tape (CT) 296-48639-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA743NA/250 |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | OPA743NA/250 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 10V/µs | |
Gain Bandwidth Product | 7 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 1.5 mV | |
Current - Supply | 1.1mA | |
Current - Output / Channel | 20 mA | |
Voltage - Supply Span (Min) | 3.5 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,78000 Kč | 83,78 Kč |
| 10 | 63,39300 Kč | 633,93 Kč |
| 25 | 58,27360 Kč | 1 456,84 Kč |
| 100 | 52,64830 Kč | 5 264,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 49,96600 Kč | 12 491,50 Kč |
| 500 | 48,34958 Kč | 24 174,79 Kč |
| 750 | 47,54003 Kč | 35 655,02 Kč |
| 1 250 | 46,64261 Kč | 58 303,26 Kč |
| 1 750 | 46,11809 Kč | 80 706,66 Kč |
| 2 500 | 45,61404 Kč | 114 035,10 Kč |
| Unit Price without VAT: | 83,78000 Kč |
|---|---|
| Unit Price with VAT: | 101,37380 Kč |



