Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



AD5667RBRMZ-1 | |
|---|---|
DigiKey Part Number | 505-AD5667RBRMZ-1-ND |
Manufacturer | |
Manufacturer Product Number | AD5667RBRMZ-1 |
Description | IC DAC 16BIT 10-MSOP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 2 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD5667RBRMZ-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 16 | |
Number of D/A Converters | 2 | |
Settling Time | 7µs | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | I2C | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | ±8, ±1 (Max) | |
Architecture | String DAC | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-MSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 283,26000 Kč | 283,26 Kč |
| 10 | 223,14600 Kč | 2 231,46 Kč |
| 50 | 199,10300 Kč | 9 955,15 Kč |
| 100 | 191,65500 Kč | 19 165,50 Kč |
| 250 | 183,79380 Kč | 45 948,45 Kč |
| 500 | 179,05540 Kč | 89 527,70 Kč |
| 1 000 | 175,15524 Kč | 175 155,24 Kč |
| Unit Price without VAT: | 283,26000 Kč |
|---|---|
| Unit Price with VAT: | 342,74460 Kč |










