Voltage Feedback Amplifier 1 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA698IDR

DigiKey Part Number
296-39138-2-ND - Tape & Reel (TR)
296-39138-1-ND - Cut Tape (CT)
296-39138-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OPA698IDR
Description
IC VOLTAGE FEEDBACK 1 CIRC 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Voltage Feedback Amplifier 1 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
OPA698IDR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
2 mV
Mfr
Current - Supply
15.5mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
120 mA
Part Status
Active
Voltage - Supply Span (Min)
5 V
Amplifier Type
Voltage - Supply Span (Max)
12 V
Number of Circuits
1
Operating Temperature
-40°C ~ 85°C
Slew Rate
1100V/µs
Mounting Type
Surface Mount
Gain Bandwidth Product
250 MHz
Package / Case
8-SOIC (0.154", 3.90mm Width)
-3db Bandwidth
450 MHz
Supplier Device Package
8-SOIC
Current - Input Bias
3 µA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LT1395CS8#PBFAnalog Devices Inc.23LT1395CS8#PBF-ND87,56000 KčSimilar
LT1722CS8#PBFAnalog Devices Inc.183LT1722CS8#PBF-ND78,32000 KčSimilar
LT1815IS6#TRMPBFAnalog Devices Inc.823505-LT1815IS6#TRMPBFCT-ND96,80000 KčSimilar
LT1818CS5#TRMPBFAnalog Devices Inc.1 771505-LT1818CS5#TRMPBFCT-ND78,95000 KčSimilar
LT1818CS8#PBFAnalog Devices Inc.162505-LT1818CS8#PBF-ND82,31000 KčSimilar
In-Stock: 3 394
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1125,78000 Kč125,78 Kč
1096,31800 Kč963,18 Kč
2588,95600 Kč2 223,90 Kč
10080,86750 Kč8 086,75 Kč
25077,77912 Kč19 444,78 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50070,75276 Kč176 881,90 Kč
Manufacturers Standard Package
Unit Price without VAT:125,78000 Kč
Unit Price with VAT:152,19380 Kč