


LP3982IMM-1.8/NOPB | |
|---|---|
DigiKey Part Number | LP3982IMM-1.8/NOPBTR-ND - Tape & Reel (TR) LP3982IMM-1.8/NOPBCT-ND - Cut Tape (CT) LP3982IMM-1.8/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP3982IMM-1.8/NOPB |
Description | IC REG LINEAR 1.8V 300MA 8-VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LP3982IMM-1.8/NOPB Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 270 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable |
Part Status Active | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Configuration | Operating Temperature -40°C ~ 85°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Voltage - Input (Max) 6V | Supplier Device Package 8-VSSOP |
Voltage - Output (Min/Fixed) 1.8V | Base Product Number |
Voltage Dropout (Max) 0.22V @ 200mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,32000 Kč | 19,32 Kč |
| 10 | 13,77500 Kč | 137,75 Kč |
| 25 | 12,41400 Kč | 310,35 Kč |
| 100 | 10,91480 Kč | 1 091,48 Kč |
| 250 | 10,19748 Kč | 2 549,37 Kč |
| 500 | 9,76574 Kč | 4 882,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 9,41025 Kč | 9 410,25 Kč |
| 2 000 | 9,11765 Kč | 18 235,30 Kč |
| 3 000 | 8,97105 Kč | 26 913,15 Kč |
| 5 000 | 8,80866 Kč | 44 043,30 Kč |
| 7 000 | 8,71378 Kč | 60 996,46 Kč |
| 10 000 | 8,62254 Kč | 86 225,40 Kč |
| Unit Price without VAT: | 19,32000 Kč |
|---|---|
| Unit Price with VAT: | 23,37720 Kč |









