
ADCMP564BRQZ | |
|---|---|
DigiKey Part Number | ADCMP564BRQZ-ND |
Manufacturer | |
Manufacturer Product Number | ADCMP564BRQZ |
Description | IC COMPARATOR 2 W/LATCH 20QSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Comparator with Latch Complementary, Differential, ECL, Open-Emitter 20-QSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADCMP564BRQZ Models |
Category | Current - Output (Typ) 30mA |
Manufacturer Analog Devices Inc. | Current - Quiescent (Max) 5mA, 25mA |
Packaging Tube | CMRR, PSRR (Typ) 80dB CMRR, 85dB PSRR |
Part Status Active | Propagation Delay (Max) 0.83ns |
Type with Latch | Hysteresis ±1mV |
Number of Elements 2 | Operating Temperature -40°C ~ 85°C |
Output Type Complementary, Differential, ECL, Open-Emitter | Package / Case 20-SSOP (0.154", 3.90mm Width) |
Voltage - Supply, Single/Dual (±) ±4.75V ~ 5.25V | Mounting Type Surface Mount |
Voltage - Input Offset (Max) 2mV @ -5.2V,5V | Supplier Device Package 20-QSOP |
Current - Input Bias (Max) 3µA @ -5.2V,5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 209,98000 Kč | 209,98 Kč |
| 10 | 163,70000 Kč | 1 637,00 Kč |
| 56 | 144,11750 Kč | 8 070,58 Kč |
| 112 | 138,55116 Kč | 15 517,73 Kč |
| 280 | 132,67286 Kč | 37 148,40 Kč |
| 504 | 129,62558 Kč | 65 331,29 Kč |
| 1 008 | 126,62252 Kč | 127 635,50 Kč |
| Unit Price without VAT: | 209,98000 Kč |
|---|---|
| Unit Price with VAT: | 254,07580 Kč |








