
EVAL-ADCMP564BRQZ | |
|---|---|
DigiKey Part Number | EVAL-ADCMP564BRQZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-ADCMP564BRQZ |
Description | EVAL BOARD FOR ADCMP564 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADCMP564 - Comparator Interface Evaluation Board |
Datasheet | Datasheet |
Category | Function Comparator |
Manufacturer Analog Devices Inc. | Utilized IC / Part ADCMP564 |
Packaging Box | Secondary Attributes Latch Enable Pin |
Part Status Active | Contents Board(s) |
Type Interface | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9 793,47000 Kč | 9 793,47 Kč |
| Unit Price without VAT: | 9 793,47000 Kč |
|---|---|
| Unit Price with VAT: | 11 850,09870 Kč |


