
OPA818IDRGT | |
|---|---|
DigiKey Part Number | 296-OPA818IDRGTTR-ND - Tape & Reel (TR) 296-OPA818IDRGTCT-ND - Cut Tape (CT) 296-OPA818IDRGTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA818IDRGT |
Description | IC OPAMP JFET 1 CIRCUIT 8SON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 1 Circuit 8-SON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | OPA818IDRGT Models |
Category | Voltage - Input Offset 1.25 mV |
Mfr | Current - Supply 26.5mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 110 mA |
Part Status Active | Voltage - Supply Span (Min) 6 V |
Amplifier Type | Voltage - Supply Span (Max) 13 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C (TA) |
Slew Rate 1400V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 2.7 GHz | Package / Case 8-WFDFN Exposed Pad |
-3db Bandwidth 765 MHz | Supplier Device Package 8-SON (3x3) |
Current - Input Bias 25 pA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 360,33000 Kč | 360,33 Kč |
| 10 | 285,84600 Kč | 2 858,46 Kč |
| 25 | 267,25400 Kč | 6 681,35 Kč |
| 100 | 248,27620 Kč | 24 827,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 237,06908 Kč | 59 267,27 Kč |
| 500 | 231,19764 Kč | 115 598,82 Kč |
| 750 | 228,25581 Kč | 171 191,86 Kč |
| Unit Price without VAT: | 360,33000 Kč |
|---|---|
| Unit Price with VAT: | 435,99930 Kč |




