Zero-Drift Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA4388IPWR

DigiKey Part Number
296-OPA4388IPWRTR-ND - Tape & Reel (TR)
296-OPA4388IPWRCT-ND - Cut Tape (CT)
296-OPA4388IPWRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OPA4388IPWR
Description
IC OPAMP ZER-DRIFT 4CIRC 14TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zero-Drift Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
OPA4388IPWR Models
Product Attributes
Filter Similar Products
Category
Voltage - Input Offset
2.25 µV
Mfr
Current - Supply
1.9mA (x4 Channels)
Series
Current - Output / Channel
60 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
2.5 V
Part Status
Active
Voltage - Supply Span (Max)
5.5 V
Amplifier Type
Operating Temperature
-40°C ~ 125°C
Number of Circuits
4
Mounting Type
Surface Mount
Output Type
Rail-to-Rail
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Slew Rate
5V/µs
Supplier Device Package
14-TSSOP
Gain Bandwidth Product
10 MHz
Base Product Number
Current - Input Bias
30 pA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 519
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
197,81000 Kč97,81 Kč
1074,28700 Kč742,87 Kč
2568,40600 Kč1 710,15 Kč
10061,93460 Kč6 193,46 Kč
25058,87172 Kč14 717,93 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00054,20261 Kč108 405,22 Kč
Manufacturers Standard Package
Unit Price without VAT:97,81000 Kč
Unit Price with VAT:118,35010 Kč