CMOS Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA4374AIPWR

DigiKey Part Number
296-49851-2-ND - Tape & Reel (TR)
296-49851-1-ND - Cut Tape (CT)
296-49851-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OPA4374AIPWR
Description
IC CMOS 4 CIRCUIT 14TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
CMOS Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
OPA4374AIPWR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
1 mV
Mfr
Current - Supply
585µA (x4 Channels)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
5 mA
Part Status
Active
Voltage - Supply Span (Min)
2.7 V
Amplifier Type
Voltage - Supply Span (Max)
5.5 V
Number of Circuits
4
Operating Temperature
-40°C ~ 125°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
5V/µs
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Gain Bandwidth Product
6.5 MHz
Supplier Device Package
14-TSSOP
Current - Input Bias
0.5 pA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AD8604DRUZAnalog Devices Inc.426AD8604DRUZ-ND68,41000 KčSimilar
AD8604DRUZ-REELAnalog Devices Inc.3 645505-AD8604DRUZ-REELCT-ND68,41000 KčSimilar
AD8648ARUZAnalog Devices Inc.701505-AD8648ARUZ-ND76,96000 KčSimilar
AD8648ARUZ-REELAnalog Devices Inc.4 002AD8648ARUZ-REELCT-ND76,96000 KčSimilar
BU7487FV-E2Rohm Semiconductor7 443BU7487FV-E2CT-ND22,11000 KčSimilar
In-Stock: 1 157
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
148,18000 Kč48,18 Kč
1035,68400 Kč356,84 Kč
2532,56800 Kč814,20 Kč
10029,12890 Kč2 912,89 Kč
25027,49004 Kč6 872,51 Kč
50026,67586 Kč13 337,93 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50024,83031 Kč62 075,78 Kč
5 00024,31305 Kč121 565,25 Kč
7 50024,05395 Kč180 404,62 Kč
Manufacturers Standard Package
Unit Price without VAT:48,18000 Kč
Unit Price with VAT:58,29780 Kč