
OPA4344EA/250 | |
|---|---|
DigiKey Part Number | OPA4344EATR-ND - Tape & Reel (TR) OPA4344EACT-ND - Cut Tape (CT) OPA4344EADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA4344EA/250 |
Description | IC CMOS 4 CIRCUIT 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 4 Circuit Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | OPA4344EA/250 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.8V/µs | |
Gain Bandwidth Product | 1 MHz | |
Current - Input Bias | 0.2 pA | |
Voltage - Input Offset | 200 µV | |
Current - Supply | 150µA (x4 Channels) | |
Current - Output / Channel | 15 mA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 95,82000 Kč | 95,82 Kč |
| 10 | 72,86300 Kč | 728,63 Kč |
| 25 | 67,10600 Kč | 1 677,65 Kč |
| 100 | 60,77360 Kč | 6 077,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 57,75244 Kč | 14 438,11 Kč |
| 500 | 55,93188 Kč | 27 965,94 Kč |
| 750 | 55,02008 Kč | 41 265,06 Kč |
| 1 250 | 54,01002 Kč | 67 512,52 Kč |
| 1 750 | 53,41978 Kč | 93 484,62 Kč |
| 2 500 | 52,85204 Kč | 132 130,10 Kč |
| Unit Price without VAT: | 95,82000 Kč |
|---|---|
| Unit Price with VAT: | 115,94220 Kč |











