
MCP2200T-E/SS | |
|---|---|
DigiKey Part Number | 150-MCP2200T-E/SSTR-ND - Tape & Reel (TR) 150-MCP2200T-E/SSCT-ND - Cut Tape (CT) 150-MCP2200T-E/SSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP2200T-E/SS |
Description | USB 2.0 TO UART PROTOCOL CONVERT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | USB Bridge, USB to UART USB 2.0 UART Interface 20-SSOP |
Datasheet | Datasheet |
Category | Standards USB 2.0 |
Manufacturer Microchip Technology | Voltage - Supply 3V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 15mA |
Part Status Active | Operating Temperature -40°C ~ 125°C |
DigiKey Programmable Not Verified | Package / Case 20-SSOP (0.209", 5.30mm Width) |
Protocol USB | Supplier Device Package 20-SSOP |
Function Bridge, USB to UART | Base Product Number |
Interface UART |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,80000 Kč | 54,80 Kč |
| 25 | 45,94360 Kč | 1 148,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 600 | 41,36633 Kč | 66 186,13 Kč |
| Unit Price without VAT: | 54,80000 Kč |
|---|---|
| Unit Price with VAT: | 66,30800 Kč |











