
PIC18F25K22T-I/SS | |
|---|---|
DigiKey Part Number | PIC18F25K22T-I/SSTR-ND - Tape & Reel (TR) PIC18F25K22T-I/SSCT-ND - Cut Tape (CT) PIC18F25K22T-I/SSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PIC18F25K22T-I/SS |
Description | IC MCU 8BIT 32KB FLASH 28SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | PIC PIC® XLP™ 18K Microcontroller IC 8-Bit 64MHz 32KB (16K x 16) FLASH 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | PIC18F25K22T-I/SS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | PIC | |
Core Size | 8-Bit | |
Speed | 64MHz | |
Connectivity | I2C, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, HLVD, POR, PWM, WDT | |
Number of I/O | 24 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 256 x 8 | |
RAM Size | 1.5K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.3V ~ 5.5V | |
Data Converters | A/D 19x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 28-SSOP | |
Package / Case | 28-SSOP (0.209", 5.30mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,15000 Kč | 62,15 Kč |
| 25 | 56,69480 Kč | 1 417,37 Kč |
| 100 | 51,86510 Kč | 5 186,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 100 | 51,86506 Kč | 108 916,63 Kč |
| Unit Price without VAT: | 62,15000 Kč |
|---|---|
| Unit Price with VAT: | 75,20150 Kč |














