Gas Discharge Tube 75 V 25000A (25kA) ±20% 2 Pole Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2027-07-BLF

DigiKey Part Number
2027-07-BLF-ND
Manufacturer
Manufacturer Product Number
2027-07-BLF
Description
GDT 75V 25KA 2 POLE THROUGH HOLE
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Gas Discharge Tube 75 V 25000A (25kA) ±20% 2 Pole Through Hole
Datasheet
 Datasheet
EDA/CAD Models
2027-07-BLF Models
Product Attributes
Filter Similar Products
Category
Tolerance
±20%
Manufacturer
Bourns Inc.
Number of Poles
2
Series
Fail Short
No
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Active
Package / Case
Axial Cylinder
Voltage - DC Spark Over (Nom)
75 V
Base Product Number
Impulse Discharge Current (8/20µs)
25000A (25kA)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 278
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
138,17000 Kč38,17 Kč
531,70000 Kč158,50 Kč
1029,23900 Kč292,39 Kč
5024,26740 Kč1 213,37 Kč
10022,38840 Kč2 238,84 Kč
30019,69453 Kč5 908,36 Kč
50018,54888 Kč9 274,44 Kč
1 00017,09421 Kč17 094,21 Kč
5 00014,10958 Kč70 547,90 Kč
Manufacturers Standard Package
Unit Price without VAT:38,17000 Kč
Unit Price with VAT:46,18570 Kč