OPA4340EA/250G4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 472
Unit Price: 177,22000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 184
Unit Price: 97,22000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 51,93679 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 90
Unit Price: 104,99000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 56,40542 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 13
Unit Price: 123,89000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 67,55107 Kč
Datasheet
CMOS Amplifier 4 Circuit Rail-to-Rail 16-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA4340EA/250G4

DigiKey Part Number
OPA4340EA/250G4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
OPA4340EA/250G4
Description
IC CMOS 4 CIRCUIT 16SSOP
Customer Reference
Detailed Description
CMOS Amplifier 4 Circuit Rail-to-Rail 16-SSOP
Datasheet
 Datasheet
EDA/CAD Models
OPA4340EA/250G4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Amplifier Type
Number of Circuits
4
Output Type
Rail-to-Rail
Slew Rate
6V/µs
Gain Bandwidth Product
5.5 MHz
Current - Input Bias
0.2 pA
Voltage - Input Offset
150 µV
Current - Supply
750µA (x4 Channels)
Current - Output / Channel
50 mA
Voltage - Supply Span (Min)
2.5 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SSOP (0.154", 3.90mm Width)
Supplier Device Package
16-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes or Alternative Package Types
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
25094,29108 Kč23 572,77 Kč
50091,55758 Kč45 778,79 Kč
75090,18781 Kč67 640,86 Kč
1 25088,67102 Kč110 838,77 Kč
1 75087,78424 Kč153 622,42 Kč
Manufacturers Standard Package
Unit Price without VAT:94,29108 Kč
Unit Price with VAT:114,09221 Kč