
OPA4340EA/250 | |
|---|---|
DigiKey Part Number | OPA4340EATR-ND - Tape & Reel (TR) OPA4340EACT-ND - Cut Tape (CT) OPA4340EADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA4340EA/250 |
Description | IC CMOS 4 CIRCUIT 16SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 4 Circuit Rail-to-Rail 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | OPA4340EA/250 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 6V/µs | |
Gain Bandwidth Product | 5.5 MHz | |
Current - Input Bias | 0.2 pA | |
Voltage - Input Offset | 150 µV | |
Current - Supply | 750µA (x4 Channels) | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 177,22000 Kč | 177,22 Kč |
| 10 | 137,34800 Kč | 1 373,48 Kč |
| 25 | 127,37400 Kč | 3 184,35 Kč |
| 100 | 116,41290 Kč | 11 641,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 111,18860 Kč | 27 797,15 Kč |
| 500 | 108,03974 Kč | 54 019,87 Kč |
| 750 | 106,46265 Kč | 79 846,99 Kč |
| 1 250 | 104,71568 Kč | 130 894,60 Kč |
| 1 750 | 103,69437 Kč | 181 465,15 Kč |
| Unit Price without VAT: | 177,22000 Kč |
|---|---|
| Unit Price with VAT: | 214,43620 Kč |










