Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA4171AIDR

DigiKey Part Number
296-29037-2-ND - Tape & Reel (TR)
296-29037-1-ND - Cut Tape (CT)
296-29037-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OPA4171AIDR
Description
IC OPAMP GP 4 CIRCUIT 14SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
OPA4171AIDR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
250 µV
Mfr
Current - Supply
475µA (x4 Channels)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
35 mA
Part Status
Active
Voltage - Supply Span (Min)
2.7 V
Amplifier Type
Voltage - Supply Span (Max)
36 V
Number of Circuits
4
Operating Temperature
-40°C ~ 125°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
1.5V/µs
Package / Case
14-SOIC (0.154", 3.90mm Width)
Gain Bandwidth Product
3 MHz
Supplier Device Package
14-SOIC
Current - Input Bias
8 pA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LT1882IS#PBFAnalog Devices Inc.40505-LT1882IS#PBF-ND372,71000 KčSimilar
LT1882MPS#PBFAnalog Devices Inc.19LT1882MPS#PBF-ND1 014,20000 KčSimilar
LT1885CS#PBFAnalog Devices Inc.30505-LT1885CS#PBF-ND327,57000 KčSimilar
LT1885IS#PBFAnalog Devices Inc.891505-LT1885IS#PBF-ND372,71000 KčSimilar
LT1885IS#TRPBFAnalog Devices Inc.447505-LT1885IS#TRPBFCT-ND372,71000 KčSimilar
In-Stock: 2 036
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
179,79000 Kč79,79 Kč
1060,13800 Kč601,38 Kč
2555,23320 Kč1 380,83 Kč
10049,83670 Kč4 983,67 Kč
25047,26144 Kč11 815,36 Kč
50046,87342 Kč23 436,71 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50043,08445 Kč107 711,12 Kč
Manufacturers Standard Package
Unit Price without VAT:79,79000 Kč
Unit Price with VAT:96,54590 Kč