
LT1882IS#PBF | |
|---|---|
DigiKey Part Number | 505-LT1882IS#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1882IS#PBF |
Description | IC OPAMP GP 4 CIRCUIT 14SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1882IS#PBF Models |
Category | Voltage - Input Offset 30 µV |
Mfr | Current - Supply 850µA (x4 Channels) |
Series | Current - Output / Channel 40 mA |
Packaging Tube | Voltage - Supply Span (Min) 2.7 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Slew Rate 0.4V/µs | Supplier Device Package 14-SO |
Gain Bandwidth Product 1 MHz | Base Product Number |
Current - Input Bias 150 pA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OPA1654AID | Texas Instruments | 2 390 | 296-30333-5-ND | 88,19000 Kč | Similar |
| OPA1654AIDR | Texas Instruments | 2 790 | 296-36689-1-ND | 68,87000 Kč | Similar |
| OPA4171AID | Texas Instruments | 275 | 296-33476-5-ND | 82,73000 Kč | Similar |
| OPA4171AIDR | Texas Instruments | 2 036 | 296-29037-1-ND | 79,79000 Kč | Similar |
| OPA4180IDR | Texas Instruments | 10 184 | 296-40468-1-ND | 90,92000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 372,71000 Kč | 372,71 Kč |
| 10 | 296,00900 Kč | 2 960,09 Kč |
| 55 | 263,89145 Kč | 14 514,03 Kč |
| 110 | 254,63700 Kč | 28 010,07 Kč |
| 275 | 244,86647 Kč | 67 338,28 Kč |
| 550 | 238,97862 Kč | 131 438,24 Kč |
| Unit Price without VAT: | 372,71000 Kč |
|---|---|
| Unit Price with VAT: | 450,97910 Kč |

