Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1885IS#TRPBF

DigiKey Part Number
505-LT1885IS#TRPBFTR-ND - Tape & Reel (TR)
505-LT1885IS#TRPBFCT-ND - Cut Tape (CT)
505-LT1885IS#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT1885IS#TRPBF
Description
IC OPAMP GP 4 CIRCUIT 14SO
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SO
Datasheet
 Datasheet
EDA/CAD Models
LT1885IS#TRPBF Models
Product Attributes
Filter Similar Products
Category
Voltage - Input Offset
30 µV
Mfr
Current - Supply
850µA (x4 Channels)
Series
Current - Output / Channel
50 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
2.7 V
Part Status
Active
Voltage - Supply Span (Max)
36 V
Amplifier Type
Operating Temperature
-40°C ~ 85°C
Number of Circuits
4
Mounting Type
Surface Mount
Output Type
Rail-to-Rail
Package / Case
14-SOIC (0.154", 3.90mm Width)
Slew Rate
1V/µs
Supplier Device Package
14-SO
Gain Bandwidth Product
2.2 MHz
Base Product Number
Current - Input Bias
150 pA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
OPA1654AIDTexas Instruments2 390296-30333-5-ND88,19000 KčSimilar
OPA1654AIDRTexas Instruments2 790296-36689-1-ND68,87000 KčSimilar
OPA4171AIDTexas Instruments275296-33476-5-ND82,73000 KčSimilar
OPA4171AIDRTexas Instruments2 036296-29037-1-ND79,79000 KčSimilar
OPA4241UATexas Instruments198OPA4241UA-ND405,47000 KčSimilar
In-Stock: 447
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1372,71000 Kč372,71 Kč
10296,00900 Kč2 960,09 Kč
25276,86280 Kč6 921,57 Kč
100257,65810 Kč25 765,81 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500229,48916 Kč573 722,90 Kč
Manufacturers Standard Package
Unit Price without VAT:372,71000 Kč
Unit Price with VAT:450,97910 Kč