Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA4170AIDR

DigiKey Part Number
296-29664-2-ND - Tape & Reel (TR)
296-29664-1-ND - Cut Tape (CT)
296-29664-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OPA4170AIDR
Description
IC OPAMP GP 4 CIRCUIT 14SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
OPA4170AIDR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
250 µV
Mfr
Current - Supply
110µA (x4 Channels)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
20 mA
Part Status
Active
Voltage - Supply Span (Min)
2.7 V
Amplifier Type
Voltage - Supply Span (Max)
36 V
Number of Circuits
4
Operating Temperature
-40°C ~ 125°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
0.4V/µs
Package / Case
14-SOIC (0.154", 3.90mm Width)
Gain Bandwidth Product
1.2 MHz
Supplier Device Package
14-SOIC
Current - Input Bias
8 pA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AD824ARZ-14Analog Devices Inc.2 462AD824ARZ-14-ND386,66000 KčSimilar
AD824ARZ-14-3VAnalog Devices Inc.133AD824ARZ-14-3V-ND386,66000 KčSimilar
AD824ARZ-14-REELAnalog Devices Inc.5 251AD824ARZ-14-REELCT-ND386,66000 KčSimilar
AD824ARZ-14-REEL7Analog Devices Inc.1 370505-AD824ARZ-14-REEL7CT-ND386,66000 KčSimilar
LT1639CS#PBFAnalog Devices Inc.1 136LT1639CS#PBF-ND268,62000 KčSimilar
In-Stock: 403
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
161,94000 Kč61,94 Kč
1046,34100 Kč463,41 Kč
2542,42000 Kč1 060,50 Kč
10038,11130 Kč3 811,13 Kč
25036,05664 Kč9 014,16 Kč
50035,38678 Kč17 693,39 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50033,53664 Kč83 841,60 Kč
Manufacturers Standard Package
Unit Price without VAT:61,94000 Kč
Unit Price with VAT:74,94740 Kč