Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1639CS#PBF

DigiKey Part Number
LT1639CS#PBF-ND
Manufacturer
Manufacturer Product Number
LT1639CS#PBF
Description
IC OPAMP GP 4 CIRCUIT 14SO
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SO
Datasheet
 Datasheet
EDA/CAD Models
LT1639CS#PBF Models
Product Attributes
Filter Similar Products
Category
Voltage - Input Offset
350 µV
Mfr
Current - Supply
205µA (x4 Channels)
Series
Current - Output / Channel
40 mA
Packaging
Tube
Voltage - Supply Span (Min)
2.5 V
Part Status
Active
Voltage - Supply Span (Max)
44 V
Amplifier Type
Operating Temperature
-40°C ~ 85°C
Number of Circuits
4
Mounting Type
Surface Mount
Output Type
Rail-to-Rail
Package / Case
14-SOIC (0.154", 3.90mm Width)
Slew Rate
0.4V/µs
Supplier Device Package
14-SO
Gain Bandwidth Product
1.2 MHz
Base Product Number
Current - Input Bias
20 nA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 136
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1268,62000 Kč268,62 Kč
10211,09900 Kč2 110,99 Kč
55187,00945 Kč10 285,52 Kč
110180,07018 Kč19 807,72 Kč
275172,74269 Kč47 504,24 Kč
550168,32740 Kč92 580,07 Kč
1 045164,93847 Kč172 360,70 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:268,62000 Kč
Unit Price with VAT:325,03020 Kč