
AD824ARZ-14-3V | |
|---|---|
DigiKey Part Number | AD824ARZ-14-3V-ND |
Manufacturer | |
Manufacturer Product Number | AD824ARZ-14-3V |
Description | IC OPAMP JFET 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 4 Circuit Rail-to-Rail 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD824ARZ-14-3V Models |
Category | Voltage - Input Offset 500 µV |
Mfr | Current - Supply 560µA (x4 Channels) |
Packaging Tube | Current - Output / Channel 12 mA |
Part Status Active | Voltage - Supply Span (Min) 3 V |
Amplifier Type | Voltage - Supply Span (Max) 30 V |
Number of Circuits 4 | Operating Temperature -40°C ~ 85°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 2V/µs | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 2 MHz | Supplier Device Package 14-SOIC |
-3db Bandwidth 2 MHz | Base Product Number |
Current - Input Bias 4 pA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 386,66000 Kč | 386,66 Kč |
| 10 | 307,47300 Kč | 3 074,73 Kč |
| 56 | 274,05625 Kč | 15 347,15 Kč |
| 112 | 264,55759 Kč | 29 630,45 Kč |
| 280 | 254,52796 Kč | 71 267,83 Kč |
| 504 | 249,32875 Kč | 125 661,69 Kč |
| Unit Price without VAT: | 386,66000 Kč |
|---|---|
| Unit Price with VAT: | 467,85860 Kč |

