
OPA404AG | |
|---|---|
DigiKey Part Number | 296-33474-5-ND |
Manufacturer | |
Manufacturer Product Number | OPA404AG |
Description | IC OPAMP GP 4 CIRCUIT 14CDIP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit 14-CDIP |
Datasheet | Datasheet |
EDA/CAD Models | OPA404AG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Not For New Designs | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | - | |
Slew Rate | 35V/µs | |
Gain Bandwidth Product | 6.4 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 260 µV | |
Current - Supply | 9mA (x4 Channels) | |
Current - Output / Channel | 10 mA | |
Voltage - Supply Span (Min) | 10 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 14-CDIP (0.300", 7.62mm) | |
Supplier Device Package | 14-CDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 882,88000 Kč | 3 882,88 Kč |
| 24 | 3 166,56042 Kč | 75 997,45 Kč |
| 48 | 3 078,64583 Kč | 147 775,00 Kč |
| Unit Price without VAT: | 3 882,88000 Kč |
|---|---|
| Unit Price with VAT: | 4 698,28480 Kč |






