40-WQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADC3564IRSBT

DigiKey Part Number
296-ADC3564IRSBT-ND
Manufacturer
Manufacturer Product Number
ADC3564IRSBT
Description
SINGLE-CHANNEL, 14-BIT, 125-MSPS
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
14 Bit Analog to Digital Converter 1 Input 1 SAR 40-WQFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
ADC3564IRSBT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Bulk
Part Status
Active
Number of Bits
14
Sampling Rate (Per Second)
125M
Number of Inputs
1
Input Type
Differential, Single Ended
Data Interface
LVDS - Serial, SPI
Configuration
ADC
Ratio - S/H:ADC
0:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
External, Internal
Voltage - Supply, Analog
1.75V ~ 1.85V
Voltage - Supply, Digital
1.75V ~ 1.85V
Features
-
Operating Temperature
-40°C ~ 105°C
Package / Case
40-WFQFN Exposed Pad
Supplier Device Package
40-WQFN (5x5)
Mounting Type
Surface Mount
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 245
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 958,91000 Kč1 958,91 Kč
101 644,55200 Kč16 445,52 Kč
251 566,04440 Kč39 151,11 Kč
1001 565,59380 Kč156 559,38 Kč
Unit Price without VAT:1 958,91000 Kč
Unit Price with VAT:2 370,28110 Kč