
OPA379AIDCKR | |
|---|---|
DigiKey Part Number | 296-41478-2-ND - Tape & Reel (TR) 296-41478-1-ND - Cut Tape (CT) 296-41478-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA379AIDCKR |
Description | IC OPAMP GP 1 CIRCUIT SC70-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | OPA379AIDCKR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.03V/µs | |
Gain Bandwidth Product | 90 kHz | |
Current - Input Bias | 5 pA | |
Voltage - Input Offset | 400 µV | |
Current - Supply | 2.9µA | |
Current - Output / Channel | 5 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,01000 Kč | 55,01 Kč |
| 10 | 40,90400 Kč | 409,04 Kč |
| 25 | 37,38480 Kč | 934,62 Kč |
| 100 | 33,51490 Kč | 3 351,49 Kč |
| 250 | 31,66920 Kč | 7 917,30 Kč |
| 500 | 30,90612 Kč | 15 453,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 28,50898 Kč | 85 526,94 Kč |
| 6 000 | 27,95530 Kč | 167 731,80 Kč |
| Unit Price without VAT: | 55,01000 Kč |
|---|---|
| Unit Price with VAT: | 66,56210 Kč |






