
ITV5432L1230WR | |
|---|---|
DigiKey Part Number | 18-ITV5432L1230WRTR-ND - Tape & Reel (TR) 18-ITV5432L1230WRCT-ND - Cut Tape (CT) 18-ITV5432L1230WRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ITV5432L1230WR |
Description | FUSE BATTERY PROTECTOR 12V 30A |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 30A 62 VDC Fuse Board Mount Surface Mount |
Datasheet | Datasheet |
Category | Response Time Fast Blow |
Manufacturer Littelfuse Inc. | Applications Battery Protection |
Series | Features 9.9 ~ 13.5V Triggerable |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Approval Agency cURus, TUV |
Part Status Active | Operating Temperature -10°C ~ 65°C |
Mounting Type Surface Mount | Breaking Capacity @ Rated Voltage 80A |
Fuse Type Board Mount | Package / Case Nonstandard SMD |
Current Rating (Amps) 30A | Size / Dimension 0.213" L x 0.126" W x 0.071" H (5.40mm x 3.20mm x 1.80mm) |
Voltage Rating - DC 62 VDC | DC Cold Resistance 0.0025 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 119,27000 Kč | 119,27 Kč |
| 5 | 98,94200 Kč | 494,71 Kč |
| 10 | 91,29900 Kč | 912,99 Kč |
| 50 | 75,72300 Kč | 3 786,15 Kč |
| 100 | 69,83720 Kč | 6 983,72 Kč |
| 250 | 62,72020 Kč | 15 680,05 Kč |
| 500 | 57,79112 Kč | 28 895,56 Kč |
| 1 000 | 56,81639 Kč | 56 816,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 46,41874 Kč | 139 256,22 Kč |
| Unit Price without VAT: | 119,27000 Kč |
|---|---|
| Unit Price with VAT: | 144,31670 Kč |











