
STL325N4LF8AG | |
|---|---|
DigiKey Part Number | 497-STL325N4LF8AGTR-ND - Tape & Reel (TR) 497-STL325N4LF8AGCT-ND - Cut Tape (CT) 497-STL325N4LF8AGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STL325N4LF8AG |
Description | AUTOMOTIVE-GRADE N-CHANNEL 40 V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 373A (Tc) 188W (Tc) Surface Mount, Wettable Flank PowerFlat™ (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | STL325N4LF8AG Models |
Category | Gate Charge (Qg) (Max) @ Vgs 95 nC @ 10 V |
Mfr | Vgs (Max) ±16V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 7657 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 188W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 40 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount, Wettable Flank |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Supplier Device Package PowerFlat™ (5x6) |
Rds On (Max) @ Id, Vgs 0.75mOhm @ 60A, 10V | Package / Case |
Vgs(th) (Max) @ Id 2V @ 250µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,91000 Kč | 73,91 Kč |
| 10 | 48,14800 Kč | 481,48 Kč |
| 100 | 33,44770 Kč | 3 344,77 Kč |
| 500 | 27,17058 Kč | 13 585,29 Kč |
| 1 000 | 26,71030 Kč | 26 710,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 22,59469 Kč | 67 784,07 Kč |
| 6 000 | 21,82217 Kč | 130 933,02 Kč |
| Unit Price without VAT: | 73,91000 Kč |
|---|---|
| Unit Price with VAT: | 89,43110 Kč |











