
MMBZ9V1AT-QR | |
|---|---|
DigiKey Part Number | 1727-MMBZ9V1AT-QRTR-ND - Tape & Reel (TR) 1727-MMBZ9V1AT-QRCT-ND - Cut Tape (CT) 1727-MMBZ9V1AT-QRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBZ9V1AT-QR |
Description | TVS DIODE 6VWM 20VC TO236AB |
Customer Reference | |
Detailed Description | 20V (Typ) Clamp 10.5A (8/20µs) Ipp Tvs Diode Surface Mount TO-236AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 6V (Max) | |
Voltage - Breakdown (Min) | 8.65V | |
Voltage - Clamping (Max) @ Ipp | 20V (Typ) | |
Current - Peak Pulse (10/1000µs) | 10.5A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 60pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,25000 Kč | 5,25 Kč |
| 10 | 3,25500 Kč | 32,55 Kč |
| 100 | 2,02000 Kč | 202,00 Kč |
| 500 | 1,47910 Kč | 739,55 Kč |
| 1 000 | 1,30398 Kč | 1 303,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,86232 Kč | 2 586,96 Kč |
| 6 000 | 0,76944 Kč | 4 616,64 Kč |
| 9 000 | 0,72200 Kč | 6 498,00 Kč |
| 15 000 | 0,66866 Kč | 10 029,90 Kč |
| 21 000 | 0,63704 Kč | 13 377,84 Kč |
| 30 000 | 0,60628 Kč | 18 188,40 Kč |
| Unit Price without VAT: | 5,25000 Kč |
|---|---|
| Unit Price with VAT: | 6,35250 Kč |

