Voltage Feedback Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA354AQDBVRQ1

DigiKey Part Number
296-24618-2-ND - Tape & Reel (TR)
296-24618-1-ND - Cut Tape (CT)
296-24618-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OPA354AQDBVRQ1
Description
IC OPAMP VFB 1 CIRCUIT SOT23-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Voltage Feedback Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
OPA354AQDBVRQ1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
4.9mA
Mfr
Current - Output / Channel
100 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
2.5 V
Part Status
Active
Voltage - Supply Span (Max)
5.5 V
Amplifier Type
Operating Temperature
-40°C ~ 125°C
Number of Circuits
1
Grade
Automotive
Output Type
Rail-to-Rail
Qualification
AEC-Q100
Slew Rate
150V/µs
Mounting Type
Surface Mount
Gain Bandwidth Product
100 MHz
Package / Case
SC-74A, SOT-753
-3db Bandwidth
250 MHz
Supplier Device Package
SOT-23-5
Current - Input Bias
3 pA
Base Product Number
Voltage - Input Offset
2 mV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
OPA354AIDBVRTexas Instruments12 783296-26279-1-ND51,66000 KčParametric Equivalent
OPA354AIDBVTTexas Instruments976296-13033-1-ND60,68000 KčParametric Equivalent
In-Stock: 21
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
159,84000 Kč59,84 Kč
1044,62100 Kč446,21 Kč
2540,82840 Kč1 020,71 Kč
10036,65620 Kč3 665,62 Kč
25034,66600 Kč8 666,50 Kč
50033,95796 Kč16 978,98 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00031,25972 Kč93 779,16 Kč
6 00030,66289 Kč183 977,34 Kč
Manufacturers Standard Package
Unit Price without VAT:59,84000 Kč
Unit Price with VAT:72,40640 Kč