
OPA354AIDBVT | |
|---|---|
DigiKey Part Number | 296-13033-2-ND - Tape & Reel (TR) 296-13033-1-ND - Cut Tape (CT) 296-13033-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA354AIDBVT |
Description | IC OPAMP VFB 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | OPA354AIDBVT Models |
Category | Voltage - Input Offset 2 mV |
Mfr | Current - Supply 4.9mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 100 mA |
Part Status Active | Voltage - Supply Span (Min) 2.5 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 150V/µs | Package / Case SC-74A, SOT-753 |
Gain Bandwidth Product 100 MHz | Supplier Device Package SOT-23-5 |
-3db Bandwidth 250 MHz | Base Product Number |
Current - Input Bias 3 pA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OPA354AQDBVRQ1 | Texas Instruments | 21 | 296-24618-1-ND | 59,84000 Kč | Parametric Equivalent |
| MAX4412EUK+T | Analog Devices Inc./Maxim Integrated | 6 898 | MAX4412EUK+TCT-ND | 110,66000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,68000 Kč | 60,68 Kč |
| 10 | 45,33500 Kč | 453,35 Kč |
| 25 | 41,48360 Kč | 1 037,09 Kč |
| 100 | 37,25050 Kč | 3 725,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 35,23380 Kč | 8 808,45 Kč |
| 500 | 34,01760 Kč | 17 008,80 Kč |
| 750 | 33,40837 Kč | 25 056,28 Kč |
| 1 250 | 32,73353 Kč | 40 916,91 Kč |
| 1 750 | 32,33920 Kč | 56 593,60 Kč |
| 2 500 | 31,95996 Kč | 79 899,90 Kč |
| Unit Price without VAT: | 60,68000 Kč |
|---|---|
| Unit Price with VAT: | 73,42280 Kč |

