
OPA344UA/2K5 | |
|---|---|
DigiKey Part Number | 296-49847-2-ND - Tape & Reel (TR) 296-49847-1-ND - Cut Tape (CT) 296-49847-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA344UA/2K5 |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA344UA/2K5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.8V/µs | |
Gain Bandwidth Product | 1 MHz | |
Current - Input Bias | 0.2 pA | |
Voltage - Input Offset | 200 µV | |
Current - Supply | 150µA | |
Current - Output / Channel | 15 mA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,02000 Kč | 34,02 Kč |
| 10 | 24,90400 Kč | 249,04 Kč |
| 25 | 22,60240 Kč | 565,06 Kč |
| 100 | 20,08880 Kč | 2 008,88 Kč |
| 250 | 18,88980 Kč | 4 722,45 Kč |
| 500 | 18,16620 Kč | 9 083,10 Kč |
| 1 000 | 18,02321 Kč | 18 023,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 16,94194 Kč | 42 354,85 Kč |
| 5 000 | 16,56297 Kč | 82 814,85 Kč |
| 7 500 | 16,37332 Kč | 122 799,90 Kč |
| 12 500 | 16,16305 Kč | 202 038,12 Kč |
| Unit Price without VAT: | 34,02000 Kč |
|---|---|
| Unit Price with VAT: | 41,16420 Kč |












