Tactile Switch SPST-NO Top Actuated Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R-667842

DigiKey Part Number
2508-R-667842TR-ND - Tape & Reel (TR)
2508-R-667842CT-ND - Cut Tape (CT)
2508-R-667842DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
R-667842
Description
SWITCH TACTILE SPST-NO 0.05A 12V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
R-667842 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Mfr
Actuator Height off PCB, Vertical
1.50mm
Series
Actuator Orientation
Top Actuated
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Termination Style
SMD (SMT) Tab
Part Status
Active
Outline
3.80mm x 3.60mm
Circuit
SPST-NO
Illumination
Non-Illuminated
Switch Function
Off-Mom
Operating Force
194gf
Contact Rating @ Voltage
0.05A @ 12VDC
Mechanical Life
1,000,000 Cycles
Actuator Type
Round Button
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12 703
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,51000 Kč7,51 Kč
106,56900 Kč65,69 Kč
256,14000 Kč153,50 Kč
1005,49960 Kč549,96 Kč
2505,09540 Kč1 273,85 Kč
5004,80844 Kč2 404,22 Kč
1 0004,54087 Kč4 540,87 Kč
2 5004,21998 Kč10 549,95 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0004,00317 Kč20 015,85 Kč
10 0003,80869 Kč38 086,90 Kč
15 0003,70512 Kč55 576,80 Kč
25 0003,58489 Kč89 622,25 Kč
35 0003,51171 Kč122 909,85 Kč
50 0003,43913 Kč171 956,50 Kč
Manufacturers Standard Package
Unit Price without VAT:7,51000 Kč
Unit Price with VAT:9,08710 Kč