
OPA340MDBVTEP | |
|---|---|
DigiKey Part Number | 296-OPA340MDBVTEPTR-ND - Tape & Reel (TR) 296-OPA340MDBVTEPCT-ND - Cut Tape (CT) 296-OPA340MDBVTEPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA340MDBVTEP |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | OPA340MDBVTEP Models |
Category | Voltage - Input Offset 150 µV |
Mfr | Current - Supply 750µA |
Series | Current - Output / Channel 50 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.5 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -55°C ~ 125°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case SC-74A, SOT-753 |
Slew Rate 6V/µs | Supplier Device Package SOT-23-5 |
Gain Bandwidth Product 5.5 MHz | Base Product Number |
Current - Input Bias 0.2 pA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD8601ARTZ-REEL | Analog Devices Inc. | 13 207 | AD8601ARTZ-REELCT-ND | 49,01000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 151,41000 Kč | 151,41 Kč |
| 10 | 116,77000 Kč | 1 167,70 Kč |
| 25 | 108,09000 Kč | 2 702,25 Kč |
| 100 | 98,56100 Kč | 9 856,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 96,26984 Kč | 24 067,46 Kč |
| Unit Price without VAT: | 151,41000 Kč |
|---|---|
| Unit Price with VAT: | 183,20610 Kč |











