
ADG884BCPZ-REEL | |
|---|---|
DigiKey Part Number | ADG884BCPZ-REELTR-ND - Tape & Reel (TR) ADG884BCPZ-REELCT-ND - Cut Tape (CT) ADG884BCPZ-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADG884BCPZ-REEL |
Description | IC SWITCH SPDTX2 370MOHM 10LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 2:1 370mOhm 10-LFCSP-WD (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ADG884BCPZ-REEL Models |
Category | -3db Bandwidth 18MHz |
Manufacturer Analog Devices Inc. | Charge Injection 125pC |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Channel Capacitance (CS(off), CD(off)) 103pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 200pA (Typ) |
Switch Circuit SPDT | Crosstalk -120dB @ 100kHz |
Multiplexer/Demultiplexer Circuit 2:1 | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 2 | Mounting Type Surface Mount |
On-State Resistance (Max) 370mOhm | Package / Case 10-VFDFN Exposed Pad, CSP |
Channel-to-Channel Matching (ΔRon) 10mOhm | Supplier Device Package 10-LFCSP-WD (3x3) |
Voltage - Supply, Single (V+) 1.8V ~ 5.5V | Base Product Number |
Switch Time (Ton, Toff) (Max) 50ns, 20ns |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADG884BCPZ-REEL7 | Analog Devices Inc. | 1 818 | 505-ADG884BCPZ-REEL7CT-ND | 76,43000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,43000 Kč | 76,43 Kč |
| 10 | 57,51400 Kč | 575,14 Kč |
| 25 | 52,78040 Kč | 1 319,51 Kč |
| 100 | 47,58570 Kč | 4 758,57 Kč |
| 250 | 45,10876 Kč | 11 277,19 Kč |
| 500 | 44,65644 Kč | 22 328,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 40,30814 Kč | 201 540,70 Kč |
| Unit Price without VAT: | 76,43000 Kč |
|---|---|
| Unit Price with VAT: | 92,48030 Kč |











