
OPA333AQDBVRQ1 | |
|---|---|
DigiKey Part Number | 296-36700-2-ND - Tape & Reel (TR) 296-36700-1-ND - Cut Tape (CT) 296-36700-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA333AQDBVRQ1 |
Description | IC OPAMP ZER-DRIFT 1CIRC SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | OPA333AQDBVRQ1 Models |
Category | Current - Supply 17µA |
Mfr | Current - Output / Channel 5 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 1.8 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 1 | Grade Automotive |
Output Type Rail-to-Rail | Qualification AEC-Q100 |
Slew Rate 0.16V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 350 kHz | Package / Case SC-74A, SOT-753 |
Current - Input Bias 70 pA | Supplier Device Package SOT-23-5 |
Voltage - Input Offset 2 µV | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,66000 Kč | 69,66 Kč |
| 10 | 52,22200 Kč | 522,22 Kč |
| 25 | 47,88440 Kč | 1 197,11 Kč |
| 100 | 43,10410 Kč | 4 310,41 Kč |
| 250 | 40,82672 Kč | 10 206,68 Kč |
| 500 | 40,26906 Kč | 20 134,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 36,92856 Kč | 110 785,68 Kč |
| Unit Price without VAT: | 69,66000 Kč |
|---|---|
| Unit Price with VAT: | 84,28860 Kč |











