
CMPD3003A TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMPD3003ATRPBFREETR-ND - Tape & Reel (TR) 1514-CMPD3003ATRPBFREECT-ND - Cut Tape (CT) 1514-CMPD3003ATRPBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMPD3003A TR PBFREE |
Description | DIODE ARRAY GP 180V 200MA SOT23 |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Anode 180 V 200mA Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.15 V @ 300 mA |
Manufacturer Central Semiconductor Corp | Speed Small Signal =< 200mA (Io), Any Speed |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 1 nA @ 125 V |
Part Status Active | Operating Temperature - Junction -65°C ~ 150°C |
Diode Configuration 1 Pair Common Anode | Mounting Type Surface Mount |
Technology Standard | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - DC Reverse (Vr) (Max) 180 V | Supplier Device Package SOT-23 |
Current - Average Rectified (Io) (per Diode) 200mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,38000 Kč | 16,38 Kč |
| 10 | 10,16300 Kč | 101,63 Kč |
| 100 | 6,53670 Kč | 653,67 Kč |
| 500 | 4,97232 Kč | 2 486,16 Kč |
| 1 000 | 4,46795 Kč | 4 467,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,82640 Kč | 11 479,20 Kč |
| 6 000 | 3,50320 Kč | 21 019,20 Kč |
| 9 000 | 3,33850 Kč | 30 046,50 Kč |
| 15 000 | 3,15341 Kč | 47 301,15 Kč |
| 21 000 | 3,04381 Kč | 63 920,01 Kč |
| 30 000 | 2,93731 Kč | 88 119,30 Kč |
| Unit Price without VAT: | 16,38000 Kč |
|---|---|
| Unit Price with VAT: | 19,81980 Kč |


