MFR Recommended
Direct
Similar
Similar
Similar
Similar

OPA330AIDBVTG4 | |
|---|---|
DigiKey Part Number | OPA330AIDBVTG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | OPA330AIDBVTG4 |
Description | IC OPAMP ZER-DRIFT 1CIRC SOT23-5 |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | OPA330AIDBVTG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.16V/µs | |
Gain Bandwidth Product | 350 kHz | |
Current - Input Bias | 200 pA | |
Voltage - Input Offset | 8 µV | |
Current - Supply | 21µA | |
Current - Output / Channel | 5 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 25,31052 Kč | 12 655,26 Kč |
| 750 | 24,83591 Kč | 18 626,93 Kč |
| 1 250 | 24,30989 Kč | 30 387,36 Kč |
| 1 750 | 24,00241 Kč | 42 004,22 Kč |
| 2 500 | 23,70668 Kč | 59 266,70 Kč |
| 6 250 | 23,07016 Kč | 144 188,50 Kč |
| Unit Price without VAT: | 25,31052 Kč |
|---|---|
| Unit Price with VAT: | 30,62573 Kč |





