ADA4505-1ARJZ-R2 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Texas Instruments
In Stock: 7 558
Unit Price: 45,26000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 2 900
Unit Price: 57,98000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 42 807
Unit Price: 50,89000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 10 528
Unit Price: 65,90000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 45 225
Unit Price: 47,34000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 2 675
Unit Price: 55,68000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 9 522
Unit Price: 64,86000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 858
Unit Price: 72,99000 Kč
Datasheet
Voltage Feedback Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Voltage Feedback Amplifier 1 Circuit Rail-to-Rail SOT-23-5
SOT-23-5

ADA4505-1ARJZ-R2

DigiKey Part Number
ADA4505-1ARJZ-R2TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADA4505-1ARJZ-R2
Description
IC OPAMP VFB 1 CIRCUIT SOT23-5
Customer Reference
Detailed Description
Voltage Feedback Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
ADA4505-1ARJZ-R2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
500 µV
Mfr
Current - Supply
9µA
Packaging
Tape & Reel (TR)
Current - Output / Channel
40 mA
Part Status
Discontinued at DigiKey
Voltage - Supply Span (Min)
1.8 V
Amplifier Type
Voltage - Supply Span (Max)
5 V
Number of Circuits
1
Operating Temperature
-40°C ~ 125°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
0.006V/µs
Package / Case
SC-74A, SOT-753
Gain Bandwidth Product
50 kHz
Supplier Device Package
SOT-23-5
Current - Input Bias
500 nA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
OPA330AIDBVRTexas Instruments7 558296-37699-1-ND45,26000 KčSimilar
OPA330AIDBVTTexas Instruments2 900296-25307-1-ND57,98000 KčSimilar
OPA333AIDBVRTexas Instruments42 807296-26269-1-ND50,89000 KčSimilar
OPA333AIDBVTTexas Instruments10 528296-19546-1-ND65,90000 KčSimilar
OPA364AIDBVRTexas Instruments45 225296-32192-1-ND47,34000 KčSimilar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types