
OPA333AIDBVR | |
|---|---|
DigiKey Part Number | 296-26269-2-ND - Tape & Reel (TR) 296-26269-1-ND - Cut Tape (CT) 296-26269-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA333AIDBVR |
Description | IC OPAMP ZER-DRIFT 1CIRC SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | OPA333AIDBVR Models |
Category | Voltage - Input Offset 2 µV |
Mfr | Current - Supply 17µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 5 mA |
Part Status Active | Voltage - Supply Span (Min) 1.8 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.16V/µs | Package / Case SC-74A, SOT-753 |
Gain Bandwidth Product 350 kHz | Supplier Device Package SOT-23-5 |
Current - Input Bias 70 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCS333ASN2T1G | onsemi | 220 495 | NCS333ASN2T1GOSCT-ND | 10,22000 Kč | Direct |
| MCP6V31UT-E/OT | Microchip Technology | 3 584 | MCP6V31UT-E/OTCT-ND | 30,66000 Kč | Similar |
| NCS325SN2T1G | onsemi | 10 928 | NCS325SN2T1GOSCT-ND | 13,35000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,89000 Kč | 50,89 Kč |
| 10 | 37,70700 Kč | 377,07 Kč |
| 25 | 34,42000 Kč | 860,50 Kč |
| 100 | 30,81610 Kč | 3 081,61 Kč |
| 250 | 29,09676 Kč | 7 274,19 Kč |
| 500 | 28,30342 Kč | 14 151,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 26,15530 Kč | 78 465,90 Kč |
| 6 000 | 25,63993 Kč | 153 839,58 Kč |
| Unit Price without VAT: | 50,89000 Kč |
|---|---|
| Unit Price with VAT: | 61,57690 Kč |











