


NCS21871SN2T1G | |
|---|---|
DigiKey Part Number | 488-NCS21871SN2T1GTR-ND - Tape & Reel (TR) 488-NCS21871SN2T1GCT-ND - Cut Tape (CT) 488-NCS21871SN2T1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCS21871SN2T1G |
Description | IC OPAMP GP 1 CIRCUIT 5TSOP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 5-TSOP |
Datasheet | Datasheet |
Category | Current - Supply 28µA |
Mfr | Current - Output / Channel 11 mA |
Series | Voltage - Supply Span (Min) 1.8 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Max) 5.5 V |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Amplifier Type | Grade Automotive |
Number of Circuits 1 | Qualification AEC-Q100 |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.1V/µs | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Gain Bandwidth Product 350 kHz | Supplier Device Package 5-TSOP |
Current - Input Bias 60 pA | Base Product Number |
Voltage - Input Offset 6 µV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,72000 Kč | 12,72 Kč |
| 10 | 8,98900 Kč | 89,89 Kč |
| 25 | 8,04200 Kč | 201,05 Kč |
| 100 | 7,01370 Kč | 701,37 Kč |
| 250 | 6,52276 Kč | 1 630,69 Kč |
| 500 | 6,22620 Kč | 3 113,10 Kč |
| 1 000 | 5,98240 Kč | 5 982,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,51565 Kč | 16 546,95 Kč |
| 6 000 | 5,37245 Kč | 32 234,70 Kč |
| Unit Price without VAT: | 12,72000 Kč |
|---|---|
| Unit Price with VAT: | 15,39120 Kč |








