OPA330AIDBVRG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 9 896
Unit Price: 44,42000 Kč
Datasheet

Direct


onsemi
In Stock: 2 807
Unit Price: 12,42000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 1 809
Unit Price: 56,20000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 2 210
Unit Price: 51,36000 Kč
Datasheet
SOT753
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA330AIDBVRG4

DigiKey Part Number
OPA330AIDBVRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
OPA330AIDBVRG4
Description
IC OPAMP ZER-DRIFT 1CIRC SOT23-5
Customer Reference
Detailed Description
Zero-Drift Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
OPA330AIDBVRG4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
0.16V/µs
Gain Bandwidth Product
350 kHz
Current - Input Bias
200 pA
Voltage - Input Offset
8 µV
Current - Supply
21µA
Current - Output / Channel
5 mA
Voltage - Supply Span (Min)
1.8 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00019,71262 Kč59 137,86 Kč
6 00019,30517 Kč115 831,02 Kč
9 00019,10107 Kč171 909,63 Kč
Manufacturers Standard Package
Unit Price without VAT:19,71262 Kč
Unit Price with VAT:23,85227 Kč