
OPA314AQDBVTQ1 | |
|---|---|
DigiKey Part Number | 296-45362-2-ND - Tape & Reel (TR) 296-45362-1-ND - Cut Tape (CT) 296-45362-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA314AQDBVTQ1 |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | OPA314AQDBVTQ1 Models |
Category | Current - Supply 130µA |
Mfr | Current - Output / Channel 20 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 1.8 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 1 | Grade Automotive |
Output Type Rail-to-Rail | Qualification AEC-Q100 |
Slew Rate 1.5V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 3 MHz | Package / Case SC-74A, SOT-753 |
Current - Input Bias 0.2 pA | Supplier Device Package SOT-23-5 |
Voltage - Input Offset 500 µV | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCV20061SN2T1G | onsemi | 2 201 | 488-NCV20061SN2T1GCT-ND | 10,71000 Kč | Direct |
| MCP601RT-E/OT | Microchip Technology | 991 | MCP601RT-E/OTCT-ND | 11,97000 Kč | Similar |
| MCP6L1T-E/OT | Microchip Technology | 2 697 | MCP6L1T-E/OTCT-ND | 10,08000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,60000 Kč | 33,60 Kč |
| 10 | 24,48400 Kč | 244,84 Kč |
| 25 | 22,23280 Kč | 555,82 Kč |
| 100 | 19,75070 Kč | 1 975,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 18,56728 Kč | 4 641,82 Kč |
| 500 | 17,85418 Kč | 8 927,09 Kč |
| 750 | 17,49721 Kč | 13 122,91 Kč |
| 1 250 | 17,10127 Kč | 21 376,59 Kč |
| 1 750 | 16,87003 Kč | 29 522,55 Kč |
| 2 500 | 16,64755 Kč | 41 618,88 Kč |
| Unit Price without VAT: | 33,60000 Kč |
|---|---|
| Unit Price with VAT: | 40,65600 Kč |





