
MCP601RT-E/OT | |
|---|---|
DigiKey Part Number | MCP601RT-E/OTTR-ND - Tape & Reel (TR) MCP601RT-E/OTCT-ND - Cut Tape (CT) MCP601RT-E/OTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP601RT-E/OT |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MCP601RT-E/OT Models |
Category | Voltage - Input Offset 700 µV |
Mfr | Current - Supply 230µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 22 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 6 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 2.3V/µs | Package / Case SC-74A, SOT-753 |
Gain Bandwidth Product 2.8 MHz | Supplier Device Package SOT-23-5 |
Current - Input Bias 1 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD8691AKSZ-REEL7 | Analog Devices Inc. | 15 236 | 505-AD8691AKSZ-REEL7CT-ND | 39,27000 Kč | Similar |
| AD8691WAUJZ-R7 | Analog Devices Inc. | 1 597 | 505-AD8691WAUJZ-R7CT-ND | 49,77000 Kč | Similar |
| MAX4281EUK+T | Analog Devices Inc./Maxim Integrated | 0 | MAX4281EUK+TCT-ND | 99,74000 Kč | Similar |
| MAX4322EUK+T | Analog Devices Inc./Maxim Integrated | 119 | MAX4322EUK+TCT-ND | 64,04000 Kč | Similar |
| OPA314AQDBVRQ1 | Texas Instruments | 3 325 | 296-OPA314AQDBVRQ1CT-ND | 29,19000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,97000 Kč | 11,97 Kč |
| 25 | 10,28080 Kč | 257,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 9,02921 Kč | 27 087,63 Kč |
| Unit Price without VAT: | 11,97000 Kč |
|---|---|
| Unit Price with VAT: | 14,48370 Kč |

