
VNQ5E050AKTR-E | |
|---|---|
DigiKey Part Number | 497-11717-2-ND - Tape & Reel (TR) 497-11717-1-ND - Cut Tape (CT) 497-11717-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VNQ5E050AKTR-E |
Description | IC PWR SWTCH N-CHAN 1:1 PWRSSO24 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 19A PowerSSO-24™ |
Datasheet | Datasheet |
EDA/CAD Models | VNQ5E050AKTR-E Models |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 19A |
Series | Rds On (Typ) 50mOhm (Max) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type Non-Inverting |
Part Status Active | Features Auto Restart |
Switch Type | Fault Protection Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage |
Number of Outputs 4 | Operating Temperature -40°C ~ 150°C (TJ) |
Ratio - Input:Output 1:1 | Mounting Type Surface Mount |
Output Configuration High Side | Supplier Device Package PowerSSO-24™ |
Output Type N-Channel | Package / Case |
Interface On/Off | Base Product Number |
Voltage - Load 4.5V ~ 28V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 115,91000 Kč | 115,91 Kč |
| 10 | 88,48600 Kč | 884,86 Kč |
| 25 | 81,64880 Kč | 2 041,22 Kč |
| 100 | 74,12080 Kč | 7 412,08 Kč |
| 250 | 71,01356 Kč | 17 753,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 66,59243 Kč | 66 592,43 Kč |
| 2 000 | 65,12813 Kč | 130 256,26 Kč |
| 3 000 | 64,39478 Kč | 193 184,34 Kč |
| Unit Price without VAT: | 115,91000 Kč |
|---|---|
| Unit Price with VAT: | 140,25110 Kč |





