CMOS, Zero-Drift Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA2333AIDR

DigiKey Part Number
296-26249-2-ND - Tape & Reel (TR)
296-26249-1-ND - Cut Tape (CT)
296-26249-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OPA2333AIDR
Description
IC OPAMP ZERO-DRIFT 2 CIRC 8SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
CMOS, Zero-Drift Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
OPA2333AIDR Models
Product Attributes
Filter Similar Products
Category
Voltage - Input Offset
2 µV
Mfr
Current - Supply
17µA (x2 Channels)
Series
Current - Output / Channel
5 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
1.8 V
Part Status
Active
Voltage - Supply Span (Max)
5.5 V
Amplifier Type
Operating Temperature
-40°C ~ 125°C
Number of Circuits
2
Mounting Type
Surface Mount
Output Type
Rail-to-Rail
Package / Case
8-SOIC (0.154", 3.90mm Width)
Slew Rate
0.16V/µs
Supplier Device Package
8-SOIC
Gain Bandwidth Product
350 kHz
Base Product Number
Current - Input Bias
70 pA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MCP6002-I/SNMicrochip Technology23 958MCP6002-I/SN-ND8,55000 KčSimilar
NCS2333DMR2Gonsemi35 258488-NCS2333DMR2GCT-ND17,73000 KčSimilar
NCS2333DR2Gonsemi2 187NCS2333DR2GOSCT-ND25,65000 KčSimilar
In-Stock: 4 646
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
169,03000 Kč69,03 Kč
1051,80500 Kč518,05 Kč
2547,49200 Kč1 187,30 Kč
10042,74540 Kč4 274,54 Kč
25040,48468 Kč10 121,17 Kč
50039,91826 Kč19 959,13 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50036,81488 Kč92 037,20 Kč
5 00036,10104 Kč180 505,20 Kč
Manufacturers Standard Package
Unit Price without VAT:69,03000 Kč
Unit Price with VAT:83,52630 Kč