



NCS2333DR2G | |
|---|---|
DigiKey Part Number | NCS2333DR2GOSTR-ND - Tape & Reel (TR) NCS2333DR2GOSCT-ND - Cut Tape (CT) NCS2333DR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCS2333DR2G |
Description | IC OPAMP ZERO-DRIFT 2 CIRC 8SOIC |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NCS2333DR2G Models |
Category | Voltage - Input Offset 6 µV |
Mfr | Current - Supply 21µA (x2 Channels) |
Series | Current - Output / Channel 11 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 1.8 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Slew Rate 0.15V/µs | Supplier Device Package 8-SOIC |
Gain Bandwidth Product 270 kHz | Base Product Number |
Current - Input Bias 60 pA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AS2333S-13 | Diodes Incorporated | 8 580 | 31-AS2333S-13CT-ND | 9,03000 Kč | Similar |
| OPA2317ID | Rochester Electronics, LLC | 10 341 | 2156-OPA2317ID-ND | 50,40000 Kč | Similar |
| OPA2317IDR | Texas Instruments | 813 | 296-40453-1-ND | 32,34000 Kč | Similar |
| OPA2330AID | Rochester Electronics, LLC | 23 047 | 2156-OPA2330AID-ND | 80,42000 Kč | Similar |
| OPA2330AIDR | Texas Instruments | 2 801 | 296-25305-1-ND | 62,57000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,83000 Kč | 25,83 Kč |
| 10 | 18,70900 Kč | 187,09 Kč |
| 25 | 16,91600 Kč | 422,90 Kč |
| 100 | 14,95480 Kč | 1 495,48 Kč |
| 250 | 14,01996 Kč | 3 504,99 Kč |
| 500 | 13,45594 Kč | 6 727,97 Kč |
| 1 000 | 13,19136 Kč | 13 191,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 12,05670 Kč | 36 170,10 Kč |
| 6 000 | 11,78432 Kč | 70 705,92 Kč |
| Unit Price without VAT: | 25,83000 Kč |
|---|---|
| Unit Price with VAT: | 31,25430 Kč |




