Zero-Drift Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA2317IDR

DigiKey Part Number
296-40453-2-ND - Tape & Reel (TR)
296-40453-1-ND - Cut Tape (CT)
296-40453-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OPA2317IDR
Description
IC OPAMP ZER-DRIFT 2CIRC 8SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zero-Drift Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
OPA2317IDR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
20 µV
Mfr
Current - Supply
21µA (x2 Channels)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
5 mA
Part Status
Active
Voltage - Supply Span (Min)
1.8 V
Amplifier Type
Voltage - Supply Span (Max)
5.5 V
Number of Circuits
2
Operating Temperature
-40°C ~ 150°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
0.15V/µs
Package / Case
8-SOIC (0.154", 3.90mm Width)
Gain Bandwidth Product
300 kHz
Supplier Device Package
8-SOIC
Current - Input Bias
275 pA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NCS20092DR2Gonsemi2 500488-NCS20092DR2GCT-ND16,38000 KčSimilar
In-Stock: 813
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
132,34000 Kč32,34 Kč
1023,58100 Kč235,81 Kč
2521,40120 Kč535,03 Kč
10019,00320 Kč1 900,32 Kč
25017,85836 Kč4 464,59 Kč
50017,16796 Kč8 583,98 Kč
1 00016,99515 Kč16 995,15 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50015,99964 Kč39 999,10 Kč
5 00015,63809 Kč78 190,45 Kč
7 50015,45705 Kč115 927,88 Kč
12 50015,25642 Kč190 705,25 Kč
Manufacturers Standard Package
Unit Price without VAT:32,34000 Kč
Unit Price with VAT:39,13140 Kč