Similar
Similar
Similar

OPA2320AQDGKRQ1 | |
|---|---|
DigiKey Part Number | 296-40454-2-ND - Tape & Reel (TR) 296-40454-1-ND - Cut Tape (CT) 296-40454-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA2320AQDGKRQ1 |
Description | IC CMOS 2 CIRCUIT 8VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | OPA2320AQDGKRQ1 Models |
Category | Current - Supply 1.45mA (x2 Channels) |
Mfr | Current - Output / Channel 65 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 1.8 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 2 | Grade Automotive |
Output Type Rail-to-Rail | Qualification AEC-Q100 |
Slew Rate 10V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 20 MHz | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Current - Input Bias 0.2 pA | Supplier Device Package 8-VSSOP |
Voltage - Input Offset 40 µV | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADA4500-2ARMZ | Analog Devices Inc. | 285 | 505-ADA4500-2ARMZ-ND | 78,83000 Kč | Similar |
| ADA4500-2ARMZ-R7 | Analog Devices Inc. | 1 746 | 505-ADA4500-2ARMZ-R7CT-ND | 78,83000 Kč | Similar |
| ADA4500-2ARMZ-RL | Analog Devices Inc. | 0 | ADA4500-2ARMZ-RLTR-ND | 42,30733 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 93,64000 Kč | 93,64 Kč |
| 10 | 71,05500 Kč | 710,55 Kč |
| 25 | 65,40280 Kč | 1 635,07 Kč |
| 100 | 59,17330 Kč | 5 917,33 Kč |
| 250 | 56,20472 Kč | 14 051,18 Kč |
| 500 | 56,12800 Kč | 28 064,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 51,38737 Kč | 128 468,42 Kč |
| Unit Price without VAT: | 93,64000 Kč |
|---|---|
| Unit Price with VAT: | 113,30440 Kč |









