
OPA2188AIDGKR | |
|---|---|
DigiKey Part Number | 296-29352-2-ND - Tape & Reel (TR) 296-29352-1-ND - Cut Tape (CT) 296-29352-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA2188AIDGKR |
Description | IC OPAMP ZERO-DRIFT 2CIRC 8VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 2 Circuit Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | OPA2188AIDGKR Models |
Category | Voltage - Input Offset 6 µV |
Mfr | Current - Supply 415µA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 18 mA |
Part Status Active | Voltage - Supply Span (Min) 4 V |
Amplifier Type | Voltage - Supply Span (Max) 36 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 105°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.8V/µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Gain Bandwidth Product 2 MHz | Supplier Device Package 8-VSSOP |
Current - Input Bias 160 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCS21912DMR2G | onsemi | 1 477 | 488-NCS21912DMR2GCT-ND | 2,13000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,29000 Kč | 75,29 Kč |
| 10 | 56,68500 Kč | 566,85 Kč |
| 25 | 52,03040 Kč | 1 300,76 Kč |
| 100 | 46,90610 Kč | 4 690,61 Kč |
| 250 | 44,46144 Kč | 11 115,36 Kč |
| 500 | 44,00260 Kč | 22 001,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 40,49512 Kč | 101 237,80 Kč |
| 5 000 | 39,72351 Kč | 198 617,55 Kč |
| Unit Price without VAT: | 75,29000 Kč |
|---|---|
| Unit Price with VAT: | 91,10090 Kč |











