
LTC2863IDD-1#PBF | |
|---|---|
DigiKey Part Number | LTC2863IDD-1#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2863IDD-1#PBF |
Description | IC TRANSCEIVER FULL 1/1 8DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 8-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2863IDD-1#PBF Models |
Category | Receiver Hysteresis 150 mV |
Manufacturer Analog Devices Inc. | Data Rate 20Mbps |
Packaging Tube | Voltage - Supply 3V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 8-WFDFN Exposed Pad |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-DFN (3x3) |
Duplex Full | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 118,64000 Kč | 118,64 Kč |
| 10 | 90,71100 Kč | 907,11 Kč |
| 25 | 83,71480 Kč | 2 092,87 Kč |
| 121 | 75,19017 Kč | 9 098,01 Kč |
| 363 | 71,12711 Kč | 25 819,14 Kč |
| 605 | 69,62486 Kč | 42 123,04 Kč |
| 1 089 | 68,14246 Kč | 74 207,14 Kč |
| 2 541 | 66,39417 Kč | 168 707,59 Kč |
| Unit Price without VAT: | 118,64000 Kč |
|---|---|
| Unit Price with VAT: | 143,55440 Kč |










