
OPA2132UA/2K5 | |
|---|---|
DigiKey Part Number | 296-39106-2-ND - Tape & Reel (TR) 296-39106-1-ND - Cut Tape (CT) 296-39106-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA2132UA/2K5 |
Description | IC OPAMP JFET 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA2132UA/2K5 Models |
Category | Voltage - Input Offset 500 µV |
Mfr | Current - Supply 4mA (x2 Channels) |
Series | Current - Output / Channel 40 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 5 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 20V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 8 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 5 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD706ARZ | Analog Devices Inc. | 1 114 | 505-AD706ARZ-ND | 196,96000 Kč | Similar |
| AD8512TRZ-EP | Analog Devices Inc. | 208 | 505-AD8512TRZ-EP-ND | 249,04000 Kč | Similar |
| AD8599TRZ-EP | Analog Devices Inc. | 182 | 505-AD8599TRZ-EP-ND | 391,40000 Kč | Similar |
| AD8672TRZ-EP | Analog Devices Inc. | 312 | 505-AD8672TRZ-EP-ND | 235,39000 Kč | Similar |
| ADA4000-2ARMZ | Analog Devices Inc. | 519 | 505-ADA4000-2ARMZ-ND | 94,91000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 159,16000 Kč | 159,16 Kč |
| 10 | 122,83800 Kč | 1 228,38 Kč |
| 25 | 113,78400 Kč | 2 844,60 Kč |
| 100 | 103,82250 Kč | 10 382,25 Kč |
| 250 | 100,94328 Kč | 25 235,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 100,31954 Kč | 250 798,85 Kč |
| Unit Price without VAT: | 159,16000 Kč |
|---|---|
| Unit Price with VAT: | 192,58360 Kč |


